ECM06DRKS-S13

Heilind Number:SULECM06DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRKS-S13

Detailed Description

Introducing the ECM06DRKS-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. This female connector features two rows with a side hole mount type, making it easy to install on circuit boards. Its termination method, card extender, ensures secure connections. Crafted with durable PBT and phosphor bronze materials, it offers exceptional conductivity and longevity. The contact plating of gold enhances conductivity while the termination plating of matte tin further improves durability. With a pitch of 3.96mm (.156 inches) and 12 positions, it allows for efficient data transfer. Operating at a wide temperature range from -65 to 125°C, it's suitable for various environments. This connector, with a voltage rating of 950VAC, is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Trust in the ECM06DRKSS13 for robust and dependable connectivity solutions.