| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DRMD-S288 |
ECM06DRMD-S288
| Heilind Number: | SULECM06DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DRMD-S288 is a high-performance female PCB connector designed for demanding industrial applications. With PBT and Phosphor Bronze construction, it offers exceptional durability and conductivity. Featuring two rows of 12 loop bellow contacts, this connector ensures secure and reliable connections. The gold-plated contacts guarantee optimal signal transmission, even in high-voltage environments up to 950 VAC. Its clearance hole mount type and card extender termination method make installation quick and easy. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of just .61 inches and a width of .37 inches, allows for efficient PCB integration. Trust the ECM06DRMD-S288 for seamless board-to-board connectivity in your critical systems.

