ECM06DRMD

Heilind Number:SULECM06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRMD

Detailed Description

Introducing our ECM06DRMD Board To Board PCB Connector, a high-performance solution designed for reliable connectivity in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector ensures secure connections. Its 12 positions across 2 rows, with a pitch of 3.96mm, offer versatility for various applications. The termination method of Wire Wrap guarantees efficient installation. Equipped with gold-plated phosphor bronze contacts, rated for up to 950 VAC, and an operating temperature range of -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. The straight orientation, clearance hole mount type, and 14.22mm tail length provide ease of use and flexibility during assembly. With a compact design measuring .61in in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECM06DRMD for superior performance in your connectivity needs.