| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DRMH-S288 |
ECM06DRMH-S288
| Heilind Number: | SULECM06DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The termination method, through card extender and clearance hole mount type, offers easy and secure installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves space on the PCB. Trust the ECM06DRMHS288 for seamless connectivity in your critical electronic systems.

