ECM06DRMH

Heilind Number:SULECM06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRMH

Detailed Description

Introducing the ECM06DRMH, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 12 positions for secure connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance, even in harsh environments. The contact plating of Gold guarantees excellent conductivity, while the termination method of Wire Wrap offers convenient installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and clearance hole mount type make it easy to integrate into PCBs or card edge connections. The tail length of 14.22mm (.56 inches) provides ample room for wire attachment. Whether in aerospace, defense, or telecommunications, the ECM06DRMH is the perfect choice for high-reliability connectivity solutions.