ECM06DRMN-S288

Heilind Number:SULECM06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRMN-S288

Detailed Description

Introducing the ECM06DRMN-S288, a high-performance board-to-board PCB connector designed for precision and durability. Engineered with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power transmission requirements. Featuring a female gender, 2 rows with 12 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. Its loop bellow contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for a variety of applications. Experience seamless integration with the ECM06DRMN-S288, the ultimate solution for your connectivity needs.