| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DRMS-S288 |
ECM06DRMS-S288
| Heilind Number: | SULECM06DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DRMS-S288 is a high-performance Board-To-Board PCB Connector designed for reliable and efficient signal transmission. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector is capable of handling demanding applications. With a current rating of 3A and a voltage rating of 950VAC, it ensures safe and stable power delivery. The 2-row, 12-position design with loop bellow contacts and gold plating guarantees excellent connectivity. Its side hole mount type and card extender termination method offer easy installation. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the ECM06DRMS-S288 for high-reliability connections in your electronic devices.

