ECM06DRMS

Heilind Number:SULECM06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRMS

Detailed Description

Introducing the ECM06DRMS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features dual rows with a total of 12 positions, allowing for seamless connectivity in complex circuitry. The PBT and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and durability even in demanding environments. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector is perfect for high-power applications. Its wire wrap termination method and side hole mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM06DRMS guarantees stable performance in extreme conditions. Trust in this connector for your critical electronic connections, meeting the highest standards for quality and performance.