ECM06DRMT-S288

Heilind Number:SULECM06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRMT-S288

Detailed Description

This female board-to-board PCB connector, SKU ECM06DRMT-S288, offers reliable connectivity in demanding environments. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 12 positions across 2 rows, it allows for secure and efficient connections. The termination method using a card extender and matte tin plating on the tails further enhance its performance. Operating at a wide temperature range from -65°C to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its straddle orientation and loop bellow contact type provide versatility in mounting options. Compact in size, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is ideal for space-constrained designs. Whether used in telecommunications, aerospace, or other hi-rel environments, the ECM06DRMTS288 connector delivers exceptional quality and reliability.