ECM06DRMT

Heilind Number:SULECM06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRMT

Detailed Description

ECM06DRMT features a female PCB connector designed for high reliability applications. With two rows and 12 positions, it offers secure connectivity. The threaded mount type ensures stable installation, while wire wrap termination method facilitates easy wiring. Constructed with durable PBT and Phosphor Bronze, and gold-plated contacts, it guarantees excellent conductivity and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for demanding environments. The straight orientation and loop bellow contact type further enhance its performance. Measuring at a compact height of .61 inches and a width of .37 inches, it's space-efficient on the PCB. With a pitch of 3.96mm, it ensures precise alignment. The matte tin termination plating adds to its reliability. Perfect for board-to-board and card edge connections, it's a crucial component for electronic systems.