| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRPH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DRPH |
ECM06DRPH
| Heilind Number: | SULECM06DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRPH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DRPH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust design, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity. Operating at up to 5A and 950VAC, it is suitable for power and signal transmission. The straight orientation with 2 rows and 12 positions offers versatility in PCB layout. With a clearance hole mount and thru-hole termination, installation is efficient and secure. Meeting stringent standards, it has a wide operating temperature range of -65 to 125°C. The connector's 10.95mm height and .325in width make it space-saving, perfect for compact designs. Trust the ECM06DRPH for high-reliability connections in aerospace, defense, and industrial applications.

