ECM06DRPI

Heilind Number:SULECM06DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRPI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRPI

Detailed Description

The ECM06DRPI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable and efficient power transmission. With a 5A amperage rating and 950VAC voltage capacity, it meets the needs of high-power electronic systems. The full bellow contact type and threaded mount offer secure and stable connections, while the straight orientation and 2-row design make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance even in extreme environments. With 12 positions and 3.96mm pitch, it provides ample connectivity options. The Matte Tin termination plating enhances durability, making it suitable for industrial and commercial applications. Trust the ECM06DRPI for high-reliability connectivity in your projects.