ECM06DRPN

Heilind Number:SULECM06DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRPN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRPN

Detailed Description

Introducing the ECM06DRPN, a high-performance female board-to-board PCB connector designed for reliable power transfer in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity even in demanding environments. The 2-row design with 12 positions allows for efficient signal transmission, while the 3.96mm pitch and full bellow contact type guarantee secure connections. Operating at a maximum voltage of 950VAC and 5A amperage, it meets the requirements of power-intensive systems. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while matte Tin termination plating ensures corrosion resistance. With a straight orientation and no mounting necessary, installation is quick and hassle-free. The ECM06DRPN is the perfect solution for high-reliability applications in aerospace, defense, and industrial settings.