ECM06DRPS

Heilind Number:SULECM06DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRPS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRPS

Detailed Description

Introducing the ECM06DRPS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a robust construction of PBT and Phosphor Bronze materials with gold plating, this connector ensures excellent conductivity and durability. With a maximum amperage of 5A and voltage rating of 950VAC, it meets stringent industry standards for power delivery. The connector's side-hole mount type and through-hole termination method offer easy and secure installation on PCBs. Its 12 positions and 2 rows provide ample connectivity options, while the full bellow contact type guarantees stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. With a compact design measuring 10.95mm in height and 8.26mm in width, the ECM06DRPS is ideal for space-constrained applications. Trust in this connector for high-reliability performance in your electronic systems.