ECM06DRSH

Heilind Number:SULECM06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRSH

Detailed Description

The ECM06DRSH is a high-performance female connector designed for demanding board-to-board PCB applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust power transmission capabilities. Its two rows of 12 positions with a pitch of 3.96mm allow for versatile connectivity options. The Thru Hole clearance hole mount type and straight orientation make installation easy and efficient. Gold-plated Phosphor Bronze contacts with a termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Compact yet sturdy, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The ECM06DRSH is a reliable solution for your PCB connectivity needs, meeting the highest industry standards for performance and durability.