ECM06DRSI-S288

Heilind Number:SULECM06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRSI-S288

Detailed Description

The ECM06DRSI-S288 connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its two rows with 12 positions offer ample connectivity options, while the threaded mount type and straddle orientation provide secure and stable installation on PCBs. The termination method of Card Extender with Matte Tin plating guarantees efficient signal transmission. Gold-plated Phosphor Bronze contacts and a Loop Bellow design ensure excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Overall, the ECM06DRSI-S288 is a versatile and high-performance solution for board-to-board and card edge connectivity needs.