ECM06DRSI

Heilind Number:SULECM06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRSI

Detailed Description

The ECM06DRSI is a high-performance female PCB connector designed for reliable power and signal transmission. Featuring two rows of 12 contact positions with a pitch of 3.96mm, it offers seamless connectivity in a variety of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. Trusted for its quality and reliability, the ECM06DRSI is a top choice for board-to-board and card edge connections.