ECM06DRSN-S288

Heilind Number:SULECM06DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRSN-S288

Detailed Description

Introducing the ECM06DRSN-S288, a high-performance female 2-row PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze, this connector ensures reliable power transmission with a 3A current rating and a robust termination method through Card Extender technology. Featuring gold-plated contacts and a loop bellow design, it guarantees stable connectivity and signal integrity at a maximum voltage of 950VAC. With 12 positions and a 3.96mm pitch, it offers versatile connectivity options while maintaining optimal space efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact form factor, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. With termination plating in Matte Tin, it ensures durable performance over time. The ECM06DRSNS288 is a reliable solution for high-speed data transfer and power distribution in board-to-board connections, meeting the stringent requirements of modern electronic devices.