ECM06DRSN

Heilind Number:SULECM06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRSN

Detailed Description

Introducing the ECM06DRSN, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The 2-row, 12-position layout with a 3.96mm pitch offers versatile connectivity options. Gold-plated phosphor bronze contacts ensure low contact resistance and durability. With a straight orientation and thru-hole termination method, installation is a breeze. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of .19 inches, this connector is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the ECM06DRSN is a reliable solution for your connectivity needs.