ECM06DRSS-S288

Heilind Number:SULECM06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRSS-S288

Detailed Description

The ECM06DRSS-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent electrical requirements. The connector, with two rows of 12 positions each, offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Matte tin termination plating ensures solderability. This connector, part of the ECM series, is ideal for applications requiring high reliability and signal integrity.