ECM06DRSS

Heilind Number:SULECM06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRSS

Detailed Description

The ECM06DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, side-hole mount design with Thru Hole termination method offers secure attachment to circuit boards. The contact material of Phosphor Bronze plated with Gold provides excellent conductivity and corrosion resistance. Featuring 12 positions and a 3A amperage rating, this connector is suitable for power and signal transmission. The Loop Bellow contact type guarantees stable connections, while the straight orientation and low-profile design make it versatile for various PCB layouts. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. The Matte Tin termination plating ensures durability and longevity. Overall, the ECM06DRSS is a reliable and efficient solution for your PCB connectivity needs.