ECM06DRST-S288

Heilind Number:SULECM06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRST-S288

Detailed Description

Introducing the ECM06DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission. The female connector has two rows with 12 positions, ideal for complex PCB layouts. Its threaded mount type and card extender termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures long-term durability. Trust the ECM06DRST-S288 for seamless connectivity in your electronic systems.