ECM06DRST

Heilind Number:SULECM06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRST

Detailed Description

Introducing the ECM06DRST, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT & Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 12 positions each on a 3.96mm pitch, it offers versatile connectivity options. The termination method is through-hole, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it is compact yet efficient. The matte tin termination plating ensures durability. Ideal for applications in aerospace, defense, and industrial sectors, the ECM06DRST is a dependable choice for demanding connectivity needs.