ECM06DRTH-S13

Heilind Number:SULECM06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRTH-S13

Detailed Description

Introducing the ECM06DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage withstand capacity of 950 VAC. With a dual-row, 12-position layout and a pitch of 3.96mm (.156in), it offers versatile connectivity options. The female gender and card extender termination method make it suitable for various electronic systems. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and clearance hole mount type facilitate easy installation. Trust the ECM06DRTHS13 for secure and efficient board-level connections in aerospace, defense, and industrial applications.