ECM06DRTH

Heilind Number:SULECM06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRTH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRTH

Detailed Description

ECM06DRTH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for high-power transmission. The two rows of contacts, utilizing a Thru Hole clearance hole mount type, offer secure and stable PCB attachment. Each contact is made of Phosphor Bronze with gold plating, guaranteeing excellent signal conductivity. The 3.96mm pitch and straight orientation make it easy to integrate into circuit designs. With 12 positions and a tail length of 3.48mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 125°C, it ensures performance consistency in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Matte Tin termination plating enhances durability and longevity. Ideal for hi-rel applications, this ECM06DRTH connector is a reliable solution for board-to-board and card edge connections.