ECM06DRTI-S13

Heilind Number:SULECM06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRTI-S13

Detailed Description

Introducing the ECM06DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity in harsh environments. Rated for 5 A and 950 VAC, it ensures efficient power transmission. The female connector with 2 rows and 12 positions offers versatile connectivity options. Featuring a threaded mount and card extender termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating ensures optimal signal transmission. With a pitch of 3.96 mm and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95 mm and width of 8.26 mm, saves space on the PCB. Trust the ECM06DRTIS13 for robust and dependable connections in your electronic systems.