ECM06DRTI

Heilind Number:SULECM06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRTI

Detailed Description

Introducing the ECM06DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers superior durability and conductivity. With a 5A amperage and 950VAC voltage rating, it ensures efficient power delivery. The female connector with two rows and threaded mount type guarantees secure and stable connections. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it ensures optimal signal integrity. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial applications. The straight orientation and compact design with a connector height of 10.95mm and width of 8.26mm make it easy to integrate into PCB layouts. Trust the ECM06DRTI for high-reliability connectivity in your electronic systems.