| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRTN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DRTN-S13 |
ECM06DRTN-S13
| Heilind Number: | SULECM06DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DRTN-S13, a premium Board To Board PCB Connector designed for high-reliability applications. This female connector features two rows with 12 positions, ensuring efficient connectivity. With a pitch of 3.96mm and contact type of Full Bellow, it guarantees secure and stable transmission. The termination method of Card Extender, using Phosphor Bronze contacts with Gold plating, offers optimal conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for demanding environments. The Matte Tin termination plating further enhances its reliability. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Trust the ECM06DRTN-S13 for seamless board-to-board connections in critical electronic systems.

