ECM06DRTN

Heilind Number:SULECM06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRTN

Detailed Description

Introducing the ECM06DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees durability and excellent conductivity. The straight orientation and 2-row design with 12 positions make it ideal for compact PCB layouts. Its full bellow contact type and termination method of thru-hole ensure secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a connector height of 10.95mm and a tail length of 3.48mm, it offers easy installation and space-saving benefits. The matte tin termination plating adds further protection against corrosion. Trust the ECM06DRTN for your critical connectivity needs.