ECM06DRTS-S13

Heilind Number:SULECM06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRTS-S13

Detailed Description

ECM06DRTS-S13 presents a reliable solution for board-to-board connectivity with its PBT and phosphor bronze construction. Featuring a 5A amperage and dual rows, this female connector ensures efficient power transmission. Its side hole mount and card extender termination method offer easy installation. With gold-plated phosphor bronze contacts, it guarantees optimal conductivity at a maximum voltage of 950 VAC. The 3.96mm pitch and full bellow contact type provide a secure fit in straddle orientation, accommodating 12 positions. The connector's durable design, with a tail length of 3.1mm and operating temperature range of -65 to 125°C, meets high reliability standards. Measuring 10.95mm in height and 8.26mm in width, it is suitable for various PCB applications. Terminated with matte tin, it ensures long-term performance, making it ideal for industrial and commercial use.