ECM06DRTS

Heilind Number:SULECM06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRTS

Detailed Description

Introducing the ECM06DRTS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing Thru Hole termination with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 3.96mm pitch and 12 positions cater to multiple connections. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is highly reliable. Its compact design, measuring 10.95mm in height and 8.26mm in width, makes it space-saving on the PCB. Ideal for hi-rel applications, this ECM06DRTS connector is a top choice for board-to-board and card edge connections. Trust in its performance for your critical electronic systems.