ECM06DRUH

Heilind Number:SULECM06DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRUH

Detailed Description

Introducing the ECM06DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 5 A, this connector ensures reliable power transmission. Featuring a gender of female and two rows with 12 positions each, it offers ample connectivity options. The termination method of thru-hole soldering, with phosphor bronze contacts and gold plating, guarantees secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, clearance hole mount type, and compact dimensions of 10.95mm height and 8.26mm width make it versatile for various PCB layouts. Trust the ECM06DRUH for high-reliability interconnect solutions in aerospace, defense, and industrial systems.