| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DRUI |
ECM06DRUI
| Heilind Number: | SULECM06DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DRUI, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity with a maximum amperage of 5A and a voltage rating of 950VAC. With a compact design, it offers 12 positions in a dual-row configuration, making it ideal for space-constrained applications. The straight orientation and threaded mount type facilitate easy installation, while the through-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Trust the ECM06DRUI for seamless and efficient interconnection in your electronic devices.

