ECM06DRUN

Heilind Number:SULECM06DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRUN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRUN

Detailed Description

Introducing the ECM06DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender, two rows accommodating a total of 12 positions, and a straight orientation, this connector ensures secure and reliable connectivity. Its termination method through hole mounting and contact material of phosphor bronze with gold plating guarantee excellent signal transmission. Operating at voltages up to 950 VAC and amperages of 5A, it is suitable for various power and data transfer needs. The connector's full bellow contact type and matte tin termination plating enhance durability and longevity, even in harsh environments with an operating temperature range of -65 to 125 °C. With a compact size, measuring 10.95mm in height and 8.26mm in width, the ECM06DRUN is ideal for space-constrained applications where reliability is paramount. Elevate your connectivity solutions with this top-of-the-line PCB connector, perfect for aerospace, defense, and industrial applications.