ECM06DRUS

Heilind Number:SULECM06DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRUS

Detailed Description

Introducing the ECM06DRUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Boasting a female gender with two rows of contacts, this connector features a sturdy side hole mount and thru-hole termination method, ensuring secure and stable attachment. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and resistance to corrosion. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for a wide range of applications. The 12-position connector with full bellow contact type offers efficient connectivity in a straight orientation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. With a compact design measuring just 10.95mm in height and 8.26mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures long-term reliability. This high-quality connector belongs to the ECM06DRUS series, meeting the highest industry standards for performance and durability. Elevate your connectivity solutions with the ECM06DRUS.