ECM06DRXI

Heilind Number:SULECM06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRXI

Detailed Description

Introducing the ECM06DRXI, a high-performance female connector designed for seamless board-to-board PCB and card edge connectivity. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method offer secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With 12 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for easy integration. Trust the ECM06DRXI for efficient and durable board-level connections.