| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DRXN |
ECM06DRXN
| Heilind Number: | SULECM06DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRXN |
| ECAD Model: |
Specifications
Detailed Description
PBT & AMP; PHOSPHOR BRONZE; .00, amperage: 5 A, gender: Female, number_of_rows: 2, mount_type: No Mounting, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 3.96 mm, .156 in, voltage: 950 VAC, contact_type: Full Bellow, orientation: Straight, number_of_positions: 12, tail_length: 3.48 mm, .137 in, operating_temperature_range: -65 - 125 °C, connector_height: 10.95 mm, .431 in, connector_width: .325 in, 8.26 mm, rohs_compliance: Y, termination_plating: Matte Tin, category: Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, hi_rel: No, acronym: ECM06DRXN.

