ECM06DRYH-S13

Heilind Number:SULECM06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRYH-S13

Detailed Description

Introducing SKU ECM06DRYH-S13, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power delivery. Featuring 12 positions across 2 rows, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Its full bellow contact type and straddle orientation further enhance stability. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring 10.95mm in height and .325in in width, it fits snugly onto PCBs. The Matte Tin termination plating adds to its longevity. Perfect for hi-rel environments, the ECM06DRYHS13 connector is a must-have for your electronic projects.