ECM06DRYH

Heilind Number:SULECM06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRYH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRYH

Detailed Description

Introducing the ECM06DRYH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and operating voltage of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions each, it offers ample connectivity options. The termination method of thru hole with matte tin plating guarantees secure and durable connections. Constructed with PBT and phosphor bronze, and gold-plated contacts, this connector boasts excellent conductivity and corrosion resistance. Its straight orientation and compact design, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained environments. With a tail length of 10.8mm, it allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. Perfect for use in hi-rel applications, the ECM06DRYH is a reliable solution for your connectivity needs.