ECM06DRYI-S13

Heilind Number:SULECM06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRYI-S13

Detailed Description

Introducing the ECM06DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 12 positions, allowing for seamless connectivity in your electronic systems. With a pitch of 3.96mm (.156 in) and operating voltage of 950 VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method offer secure and efficient installation. The connector's full bellow contact type and straddle orientation further enhance its stability and signal integrity. With a tail length of 10.4mm (.41 in) and a compact design, it is suitable for space-constrained environments. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environments. Trust in the ECM06DRYIS13 for robust and dependable board-level connections.