ECM06DRYI

Heilind Number:SULECM06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRYI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRYI

Detailed Description

PBT & Phosphor Bronze; .00, 5A Female PCB Connector with a Threaded mount type and Thru Hole termination method. Featuring 2 rows of contacts made of durable Phosphor Bronze with Gold plating, this connector offers reliable conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for high-power applications. The Full Bellow contact type ensures secure mating, while the straight orientation and 12 positions provide versatility in PCB layouts. The connector's tail length of 10.8mm allows for easy soldering, and its operating temperature range of -65 to 125°C ensures performance in harsh environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained designs. The Matte Tin termination plating offers added protection against corrosion. This ECM06DRYI connector is part of the Board To Board PCB Connectors and Card Edge Connectors categories, making it a reliable choice for various electronic applications.