ECM06DRYN-S13

Heilind Number:SULECM06DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRYN-S13

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, ECM06DRYN-S13. Designed for high-performance applications, this connector features a 5A amperage rating and two rows of contacts for efficient connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal conductivity. Its Card Extender termination method and Full Bellow contact type make it easy to install and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers space-saving solutions for PCB connections. Trust in the quality and durability of our ECM06DRYNS13 connector for your electronic projects.