ECM06DRYS-S13

Heilind Number:SULECM06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRYS-S13

Detailed Description

Introducing the ECM06DRYS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with 12 positions, ensuring efficient signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it guarantees reliable power delivery. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Its unique full bellow contact type and straddle orientation provide secure mating. With a tail length of 10.4mm and termination method via card extender, installation is quick and easy. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating ensures durability. Ideal for high-density applications, the ECM06DRYS-S13 is a must-have component in any electronic setup.