| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DSAH |
ECM06DSAH
| Heilind Number: | SULECM06DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DSAH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With an amperage rating of 5A and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various board-to-board connections. Its 12 positions with two rows offer ample connectivity options, while the full bellow contact type and gold plating ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Trust the ECM06DSAH for secure and high-speed data transfer in your electronic systems.

