ECM06DSAI

Heilind Number:SULECM06DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DSAI

Detailed Description

The ECM06DSAI is a high-performance female connector designed for board-to-board PCB applications. With a robust construction of PBT and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. Featuring two rows of 12 contacts with a pitch of 3.96mm, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. The threaded mount type and through-hole termination method provide secure and stable installation. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. The matte tin termination plating enhances solderability. Overall, the ECM06DSAI is a dependable solution for high-speed and high-reliability connections in electronic systems.