ECM06DSAN

Heilind Number:SULECM06DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DSAN

Detailed Description

Introducing the ECM06DSAN, a high-performance PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. Featuring two rows of 12 positions with a pitch of 3.96mm (.156 in), it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its full bellow contact type and right-angle orientation make it ideal for space-saving installations. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with a matte tin plating, ensuring secure and durable solder connections. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, the ECM06DSAN is a compact yet robust solution for board-to-board and card edge connections. Upgrade your systems with this reliable and high-performance connector.