ECM06DSAS

Heilind Number:SULECM06DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DSAS

Detailed Description

Introducing the ECM06DSAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The 2-row design with 12 positions and a pitch of 3.96mm offers versatile connectivity options. Gold-plated contacts on Phosphor Bronze terminals guarantee excellent conductivity, while the Full Bellow contact type and Thru Hole termination method ensure secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh industrial settings. Its right-angle orientation and side-hole mount type provide flexibility in installation, while the matte tin termination plating enhances durability. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. The ECM06DSAS is a top choice for professionals seeking premium quality in board-to-board connectivity solutions.