ECM06DSEF

Heilind Number:SULECM06DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEF

Detailed Description

Introducing the ECM06DSEF, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission in various electronic devices. The female gender, 2 rows, and 12 positions allow for versatile connectivity options. The floating bobbin mount type and eyelet termination method provide secure and stable installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow contact type offers optimal mating. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ECM06DSEF for efficient and dependable board-to-board connections in your designs.