ECM06DSEH-S13

Heilind Number:SULECM06DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEH-S13

Detailed Description

Introducing the ECM06DSEH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a female gender and two rows, this component offers versatile integration possibilities. Its clearance hole mount type and card extender termination method ensure secure attachment. Crafted with durable PBT and phosphor bronze materials, it guarantees reliability even in demanding environments. The phosphor bronze contacts plated with gold provide excellent conductivity, while the full bellow design enhances signal transmission. Operating at a wide temperature range of -65 to 125 °C and withstanding up to 950 VAC, this connector is suitable for various applications. With 12 positions and a pitch of 3.96 mm, it enables efficient data transfer. The connector's compact size, with a height of 10.95 mm and width of 8.26 mm, allows for space-saving installation. Featuring matte tin termination plating, it ensures lasting performance. Whether for industrial, aerospace, or telecommunications use, the ECM06DSEH-S13 is a dependable choice for seamless connectivity.