ECM06DSEH-S243

Heilind Number:SULECM06DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEH-S243

Detailed Description

The ECM06DSEH-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with a single row of 6 contact positions, this connector ensures seamless connectivity. It is built with PBT and Phosphor Bronze materials, guaranteeing durability and efficient conductivity. The termination method using eyelets and gold-plated phosphor bronze contacts offers excellent reliability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for various industrial applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh operating conditions. Its straight orientation and clearance hole mount type make installation easy and secure. The matte tin termination plating adds an extra layer of protection against corrosion. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it provides a compact yet robust solution for your connectivity needs. Trust the ECM06DSEH-S243 for high-reliability performance in your PCB designs.